Part Details for 12101U621JATRA by Kyocera AVX Components
Overview of 12101U621JATRA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101U621JATRA
12101U621JATRA CAD Models
12101U621JATRA Part Data Attributes
|
12101U621JATRA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101U621JATRA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12101U621JATRA
This table gives cross-reference parts and alternative options found for 12101U621JATRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101U621JATRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G621J100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00062uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12101U621JATRA vs GRM42-2C0G621J100BD |
12101U621JATMA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101U621JATRA vs 12101U621JATMA |
12101U621JAQ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101U621JATRA vs 12101U621JAQ2A |
1210M621J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 12101U621JATRA vs 1210M621J101BT |
101S41N621JSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 12101U621JATRA vs 101S41N621JSE |
C1210CG621J101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 12101U621JATRA vs C1210CG621J101PT |
GRM42-2C0G621J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00062uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12101U621JATRA vs GRM42-2C0G621J100BB |
12101U621JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101U621JATRA vs 12101U621JAJ2A |
GRM42-2C0G621J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00062uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12101U621JATRA vs GRM42-2C0G621J100AL |
GRM42-2C0G621J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00062uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 12101U621JATRA vs GRM42-2C0G621J100AJ |