Part Details for 12101C474M4T2A by Kyocera AVX Components
Overview of 12101C474M4T2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101C474M4T2A
12101C474M4T2A CAD Models
12101C474M4T2A Part Data Attributes
|
12101C474M4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C474M4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C474M4T2A
This table gives cross-reference parts and alternative options found for 12101C474M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C474M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC101C474MZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZJ3SA2 |
BC101C474MZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZB6SA3 |
BC101C474MZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZT6AA0 |
BC101C474MZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZJ1SA2 |
BC101C474MZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZT3SA3 |
BC101C474MZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZB9SA0 |
LD101C474MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs LD101C474MAB9A |
AP101C474MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs AP101C474MQT2A |
BC101C474MZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs BC101C474MZT1SA2 |
LD101C474MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C474M4T2A vs LD101C474MAX2A |