-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0156
|
Newark | Capacitor Ceramic 0.12Uf 100V, X7R, 10%, 1210, Capacitance:0.12Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 12101C124KAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1310 | Buy Now |
DISTI #
12101C124KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C124KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32RR72A124KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A124KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.0784 | Buy Now |
DISTI #
581-12101C124KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72A124KU NEW GLOBAL PN 100V .12uF A 581-KGM32RR72A124KU RoHS: Compliant | 0 |
|
$0.0870 / $0.4500 | Order Now |
|
Future Electronics | 1210 120 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0919 | Buy Now |
DISTI #
12101C124KAT2A
|
TME | Capacitor: ceramic, MLCC, 120nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0538 | RFQ |
DISTI #
KGM32RR72A124KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A124KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12101C124KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C124KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 12101C124KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C124KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC101C124KZB9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | 12101C124KAT2A vs BC101C124KZB9AA0 |
CL32B124KCFNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | 12101C124KAT2A vs CL32B124KCFNLNE |
BC101C124KZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | 12101C124KAT2A vs BC101C124KZJ1SA0 |
BC101C124KZB3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | 12101C124KAT2A vs BC101C124KZB3SA3 |
CL32B124KCFGCNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | 12101C124KAT2A vs CL32B124KCFGCNL |
CL32B124KCFGLNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | 12101C124KAT2A vs CL32B124KCFGLNC |
CL32B124KCFANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | 12101C124KAT2A vs CL32B124KCFANNE |
BC101C124KZJ6AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | 12101C124KAT2A vs BC101C124KZJ6AA1 |
BC101C124KZT1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | 12101C124KAT2A vs BC101C124KZT1AA0 |
CL32B124KCFGCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1210, | 12101C124KAT2A vs CL32B124KCFGCNC |