Part Details for 12101C103JAZ7A by Kyocera AVX Components
Overview of 12101C103JAZ7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12101C103JAZ7A
12101C103JAZ7A CAD Models
12101C103JAZ7A Part Data Attributes
|
12101C103JAZ7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C103JAZ7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Specified Cap Value On Request | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 1210(100V,J TK) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12101C103JAZ7A
This table gives cross-reference parts and alternative options found for 12101C103JAZ7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C103JAZ7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU101C103JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | Kyocera AVX Components | 12101C103JAZ7A vs AU101C103JA79A |
12101C103JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C103JAZ7A vs 12101C103JA79A |
LD101C103JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C103JAZ7A vs LD101C103JAX2A |
CC1210JKX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 12101C103JAZ7A vs CC1210JKX7R0BB103 |
LD101C103JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C103JAZ7A vs LD101C103JAB2A |
LD101C103JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C103JAZ7A vs LD101C103JAX9A |
12102R103J0B20D | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | YAGEO Corporation | 12101C103JAZ7A vs 12102R103J0B20D |
GRM329R72A103JD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 12101C103JAZ7A vs GRM329R72A103JD01D |
LD101C103JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12101C103JAZ7A vs LD101C103JAB9A |
GRM329R72A103JA01J | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±5%, X7R, 1210 (3225 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 12101C103JAZ7A vs GRM329R72A103JA01J |