Part Details for 1210120009 by Molex
Overview of 1210120009 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210120009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6128
|
Newark | B152 Series Base |Molex 1210120009 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $6.2600 | Buy Now |
DISTI #
WM21102-ND
|
DigiKey | B152 SERIES BASE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
80 In Stock |
|
$2.7750 / $6.6600 | Buy Now |
DISTI #
1210120009
|
Avnet Americas | mPm DIN Base Form B - Industrial B15 Base 2 Pole Plus Ground Terminal 250V AC/300V DC Black Nitrile Gasket with Screws - Bulk (Alt: 1210120009) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1210120009
|
Mouser Electronics | Circular DIN Connectors mPmDINAdpt FrmB-11mm B15Base 2P +Grnd Trm | 71 |
|
$3.4100 / $6.0900 | Buy Now |
DISTI #
MOL121012-0009
|
Heilind Electronics | B152 SERIES BASE B152000N2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77835304
|
Verical | Valve Access Connector Polypropylene RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 200 |
|
$3.6087 / $3.9380 | Buy Now |
DISTI #
000000000005787892
|
Sager | Circular DIN Connectors mPmDINAdpt FrmB-11mm B15Base 2P +Grnd Trm | 0 |
|
Buy Now | |
DISTI #
1210120009
|
Avnet Abacus | mPm DIN Base Form B - Industrial B15 Base 2 Pole Plus Ground Terminal 250V AC/300V DC Black Nitrile Gasket with Screws (Alt: 1210120009) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1210120009
|
Avnet Abacus | mPm DIN Base Form B - Industrial B15 Base 2 Pole Plus Ground Terminal 250V AC/300V DC Black Nitrile Gasket with Screws (Alt: 1210120009) RoHS: Compliant Min Qty: 20100 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1210120009
1210120009 CAD Models
1210120009 Part Data Attributes
|
1210120009
Molex
Buy Now
Datasheet
|
Compare Parts:
1210120009
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC/300VDC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |