Part Details for 121010050 by American Electrical Inc
Overview of 121010050 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121010050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1083-ND
|
DigiKey | CONN FERRULE DIN 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0384 / $0.1000 | Buy Now |
DISTI #
70037480
|
RS | Crimp Terminal, Non-Insulated Wire Ferrule, 20 AWG, 10 mm, 1 mm Dia. | American Electrical Inc. 121010050 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$21.9500 / $27.4400 | RFQ |
|
Master Electronics | Ferrule, Non-ins, Crimp - 20-24 AWG/0.50mm2 - ID: 1mm L: 10mm - 1000/Pkg RoHS: Compliant | 28 Factory Stock |
|
$21.8600 / $30.6800 | Buy Now |