Part Details for 121005-2118 by ITT Interconnect Solutions
Overview of 121005-2118 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2118L/R | Rochester Electronics LLC | MC2118 - NAND Gate, TTL, CDIP14 | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 121005-2118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$56.4100 / $115.1200 | Buy Now | |
|
Master Electronics | 0 |
|
$56.4100 / $115.1200 | Buy Now |