Part Details for 121005-0720 by ITT Interconnect Solutions
Overview of 121005-0720 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 121005-0720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121005-0720
|
Heilind Electronics | CA3106E14S-6P-F183 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121005-0720
|
Interstate Connecting Components | CA3106E14S-6P-F183 | 0 |
|
Buy Now |
Part Details for 121005-0720
121005-0720 CAD Models
121005-0720 Part Data Attributes
|
121005-0720
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121005-0720
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |