Part Details for 121005-0561 by ITT Interconnect Solutions
Overview of 121005-0561 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09288121005 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops | |
RFB0810-561L | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XEL6060-561MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 121005-0561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121005-0561
|
Heilind Electronics | CA3106E36-5S-F183 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121005-0561
|
Interstate Connecting Components | CA3106E36-5S-F183 | 0 |
|
Buy Now |