Part Details for 121005-0359 by ITT Interconnect Solutions
Results Overview of 121005-0359 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121005-0359 Information
121005-0359 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 121005-0359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121005-0359
|
Heilind Electronics | CA3106E14S-7S-F80-DN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121005-0359
|
Interstate Connecting Components | CA3106E14S-7S-F80-DN | 0 |
|
Buy Now |
Part Details for 121005-0359
121005-0359 CAD Models
121005-0359 Part Data Attributes
|
121005-0359
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
121005-0359
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |