There are no models available for this part yet.
Overview of 121003-0704 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95121-003 | Amphenol Communications Solutions | Screw for Double stack eject Header | |
XAL7070-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 121003-0704 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA121003704
|
Avnet Americas | Connector Accessories Protective Cap Shell Size 16S - Bulk (Alt: CA121003704) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8750 / $51.5225 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2500 / $51.7200 | Buy Now | ||
DISTI #
121003-0704
|
Avnet Abacus | Connector Accessories Protective Cap Shell Size 16S (Alt: 121003-0704) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$37.2500 / $51.7200 | Buy Now |