Part Details for 1210010212 by Molex
Overview of 1210010212 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1210010212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1210010212-ND
|
DigiKey | LIGHT ADAPTOR (182) C4 110V Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.8800 | Buy Now |
DISTI #
538-1210010212
|
Mouser Electronics | Circular DIN Connectors LIGHT ADAPTOR 182 C4 115V | 0 |
|
$12.3400 / $12.6100 | Order Now |
DISTI #
Molex 1210010212
|
PEI Genesis | Mains Power Connector | 27 |
|
Buy Now |