Part Details for 1210010057 by Molex
Overview of 1210010057 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1210010057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1210010057
|
Mouser Electronics | Circular DIN Connectors DIN SUPPRESSOR ADAPTOR 18MM | 0 |
|
$13.4400 / $13.7300 | Order Now |
DISTI #
1210010057
|
Avnet Abacus | mPm DIN Adapter Form B-11mm Internal Threads 2 Position with C4 Circuit 115V Yellow LED A02 Series Light Adapter (Alt: 1210010057) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 1210010057
1210010057 CAD Models
1210010057 Part Data Attributes
|
1210010057
Molex
Buy Now
Datasheet
|
Compare Parts:
1210010057
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |