Part Details for 1210006 by Phoenix Contact
Overview of 1210006 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1210006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210006-ND
|
DigiKey | DIN RAIL 35MMX15MM SLOTTED 2M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$48.0159 / $57.4100 | Buy Now |
DISTI #
651-1210006
|
Mouser Electronics | Mounting Hardware NS 35/15 PERF (18X5,2) 2000MM RoHS: Compliant | 0 |
|
$48.0100 / $52.1900 | Order Now |
DISTI #
71910088
|
RS | DIN rail perforated | Phoenix Contact 1210006 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$106.6700 | RFQ |
|
Onlinecomponents.com | DIN Rail - 35mmx15mm - Slotted - 2m RoHS: Compliant |
20 In Stock |
|
$46.6100 / $57.1200 | Buy Now |
DISTI #
000000000003668310
|
Sager | Mounting Hardware NS 35/15 PERF (18X5,2) 2000MM Min Qty: 1 | 0 |
|
$100.2400 / $112.2700 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail perforated | 1500 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx15mm - Slotted - 2m RoHS: Compliant |
20 In Stock |
|
$46.6100 / $57.1200 | Buy Now |
Part Details for 1210006
1210006 CAD Models
1210006 Part Data Attributes:
|
1210006
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1210006
Phoenix Contact
Terminal Block Accessory, Mounting Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |