Part Details for 1210-H by Davies Molding LLC
Overview of 1210-H by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6799
|
Newark | Cecntl Blk 1/4X5/32 Flat I0476 Rohs Compliant: Yes |Davies Molding 1210-H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $4.1200 | Buy Now |
DISTI #
1722-1110-ND
|
DigiKey | KNOB 0.250" PHENOLIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
967 In Stock |
|
$2.6683 / $3.6800 | Buy Now |
DISTI #
5164-1210-H
|
Mouser Electronics | Knobs & Dials Black Spring Pointer Control Knob RoHS: Compliant | 0 |
|
$2.6600 / $3.0200 | Order Now |
DISTI #
71618975
|
RS | 1.03" Diameter Thermoset Pointer Control Knob .25" Mounting, Bushing | Davies Molding 1210-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.6800 | RFQ |
|
Onlinecomponents.com | CECNTL~BLK~1/4X5/32 FLAT I0476 RoHS: Compliant | 0 |
|
$1.3200 / $3.5500 | Buy Now |