Part Details for 1210-5V3-15S-AB by Tekcon Electronics Corp
Overview of 1210-5V3-15S-AB by Tekcon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part Details for 1210-5V3-15S-AB
1210-5V3-15S-AB CAD Models
1210-5V3-15S-AB Part Data Attributes
|
1210-5V3-15S-AB
Tekcon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1210-5V3-15S-AB
Tekcon Electronics Corp
D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEKCON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.477 inch | |
Body Length | 1.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 1210-5V3-15S-AB
This table gives cross-reference parts and alternative options found for 1210-5V3-15S-AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210-5V3-15S-AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210-5Y1-15S-ABH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-5Y1-15S-ABH |
1210-5N6-15S-ABH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-5N6-15S-ABH |
1210-5N4-15S-AB | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-5N4-15S-AB |
1210-501-15S-BAH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-501-15S-BAH |
1210-513-15S-BBH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-513-15S-BBH |
1210-524-15S-ABH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-524-15S-ABH |
1210-5Y4-15S-AA | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-5Y4-15S-AA |
1210-5V1-15S-BB | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-5V1-15S-BB |
1210-5W5-15S-ABH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-5W5-15S-ABH |
1210-574-15S-BBH | Tekcon Electronics Corp | Check for Price | D Type Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Receptacle | 1210-5V3-15S-AB vs 1210-574-15S-BBH |