Part Details for 1210-471K by API Delevan
Overview of 1210-471K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1210-471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN10471TR-ND
|
DigiKey | FIXED IND 470NH 644MA 500MOHM SM Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$0.8025 / $0.9665 | Buy Now |
DISTI #
807-1210-471K
|
Mouser Electronics | RF Inductors - SMD 0.47uH 10% RoHS: Not Compliant | 148 |
|
$0.9040 / $1.9500 | Buy Now |
|
Quest Components | Inductor, Iron Core, 470nh, 10±% | 653 |
|
$0.8475 / $1.6950 | Buy Now |
DISTI #
1210-471K
|
TTI | RF Inductors - SMD 0.47uH 10% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.9700 | Buy Now |
Part Details for 1210-471K
1210-471K CAD Models
1210-471K Part Data Attributes
|
1210-471K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1210-471K
API Delevan
General Purpose Inductor, 0.47uH, 10%, 1 Element, Iron-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.644 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for 1210-471K
This table gives cross-reference parts and alternative options found for 1210-471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210-471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210R-471K | General Purpose Inductor, 0.47uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | API Delevan | 1210-471K vs 1210R-471K |