Part Details for 1210 1200 04 002 1,5M by Lutronic Holdings
Overview of 1210 1200 04 002 1,5M by Lutronic Holdings
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210 1200 04 002 1,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8158
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 4.9 , Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1210 1200 04 002 1,5M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $17.9300 | Buy Now |
DISTI #
1210120004002-1.5M
|
TME | Connection lead, M12, PIN: 4, 1.5m, plug, 250VAC, 4A, -25÷80°C, IP67 Min Qty: 1 | 0 |
|
$11.3800 / $13.8200 | RFQ |