Part Details for 1210 0800 03 300 0,6M by Lutronic Holdings
Overview of 1210 0800 03 300 0,6M by Lutronic Holdings
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210 0800 03 300 0,6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8152
|
Newark | Sensor Cord, 3P M12 Plug-M8 Rcpt, 23.6", Connector Type A:M12 Plug, Connector Type B:M8 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6", Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1210 0800 03 300 0,6M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.7700 | Buy Now |
DISTI #
1210080003300-0.6M
|
TME | Connection lead, M12,M8, PIN: 3, 0.6m, plug, 50VAC, 4A, -25÷80°C Min Qty: 1 | 0 |
|
$8.8200 / $10.7100 | RFQ |
DISTI #
48F1055
|
Bürklin Elektronik | Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 1210 0800 03 300 0,6M Min Qty: 1 | 4 |
|
$8.1340 | Buy Now |