Part Details for 121 by Switchcraft Conxall
Overview of 121 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F247
|
Newark | Connector, Phone Audio, Jack, 2 Position, No. Of Contacts:2Contacts, Gender:Jack, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:-, Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall 121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$9.7200 / $13.6800 | Buy Now |
DISTI #
SC1038-ND
|
DigiKey | CONN JACK MONO 6.35MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
395 In Stock |
|
$7.0711 / $10.0800 | Buy Now |
DISTI #
502-121
|
Mouser Electronics | Phone Connectors 2C METAL CABLE JACK RoHS: Compliant | 761 |
|
$9.3400 / $10.0800 | Buy Now |
DISTI #
70214529
|
RS | Jack Phone In-Line 10 AWG 2Cond. Nickel Plated Copper Alloy ShieldedHandle | Switchcraft 121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1000 |
|
$7.7600 / $10.0800 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
21 In Stock |
|
$7.7700 / $12.8300 | Buy Now |
DISTI #
121
|
TTI | Phone Connectors 2C METAL CABLE JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$7.6800 / $9.9800 | Buy Now |
DISTI #
000000000000069850
|
Sager | Phone Connectors 2C METAL CABLE JACK Min Qty: 1 | 0 |
|
$10.9000 / $12.4100 | Buy Now |
|
Master Electronics | Conn 1/4"" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
21 In Stock |
|
$7.7700 / $12.8300 | Buy Now |
Part Details for 121
121 CAD Models
121 Part Data Attributes:
|
121
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
121
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Clamp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CLAMP |