Part Details for 121-SA by Excelta Corporation
Overview of 121-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8275
|
Newark | Three Star Smd Tweezer, 5-1/2 In, Tweezer Type:Smd, Tweezer Tip Type/Style:Straight, Flat, Overall Length:5.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta 121-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4000 | Buy Now |
DISTI #
2827-121-SA-ND
|
DigiKey | TWEEZERS - SMD - ANGULATED - ANT Min Qty: 1 Lead time: 1 Weeks Container: Box |
12 In Stock |
|
$97.9900 / $107.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.8400 / $106.3000 | Buy Now |
DISTI #
352TW121
|
Techni-Tool, Inc. | Excelta 121-SA Tweezers, SMD, Straight, Anti-Mag. SS For Gel-Packs, 5.5" OAL | 54 |
|
$92.4000 | Buy Now |
DISTI #
352TW121
|
TestEquity LLC | Excelta 121-SA Tweezers, SMD, Straight, Anti-Mag. SS For Gel-Packs, 5.5" OAL | 54 |
|
$92.4000 | Buy Now |