Part Details for 121-M-221/06 by WECO Electrical Connectors
Overview of 121-M-221/06 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-M-221/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-M-221/06-ND
|
DigiKey | CONN, TERMBLK, PCB, HEADER, PLUG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
444 In Stock |
|
$0.9585 / $2.4500 | Buy Now |
DISTI #
70212095
|
RS | Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 6Pole 5.08mmPitch 12Series | WECO 121-M-221/06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$1.9500 / $2.4700 | Buy Now |
|
Future Electronics | 121-M-221 Series Header 6 Position 5.08 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$1.0500 / $1.1300 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 400 |
|
$0.6250 / $1.5000 | Buy Now |
|
LCSC | 250V 12A 6 Straight Needle -40+100 1 5.08mm 1x6P Gray Plugin Pluggable System Terminal Block ROHS | 100 |
|
$0.6673 / $1.0933 | Buy Now |