There are no models available for this part yet.
Overview of 121-M-221/08 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 121-M-221/08 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-121-M-221/08-ND
|
DigiKey | CONN, PCB, HEADER, 8 P , 5.08MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
300 In Stock |
|
$1.0615 / $2.5400 | Buy Now | |
DISTI #
70212099
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, ClosedEnd, 8Pole, 5.08mmPitch, 12Series | WECO 121-M-221/08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.9000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8470 / $7.4600 | Buy Now |