Part Details for 121-M-121/04 by WECO Electrical Connectors
Overview of 121-M-121/04 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 121-M-121/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-M-121/04-ND
|
DigiKey | PCB, HEADER, PLUG-IN, 4 P, 5.08 MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5283 / $1.0600 | Buy Now |
DISTI #
71512794
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 121-M-121/04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4290 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3856 / $0.5711 | Buy Now |
|
CHIPMALL.COM LIMITED | 5.08mm Black Plugin,P=5.08mm Pluggable System Terminal Block ROHS | 782 |
|
$0.5268 / $0.9290 | Buy Now |
Part Details for 121-M-121/04
121-M-121/04 CAD Models
121-M-121/04 Part Data Attributes
|
121-M-121/04
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
121-M-121/04
WECO Electrical Connectors
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |