Part Details for 121-D-121/11 by WECO Electrical Connectors
Overview of 121-D-121/11 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-D-121/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512773
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 121-D-121/11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $5.9100 | RFQ |
|
Onlinecomponents.com | Plug - Plug-In Screw - 11 Pole - 26 to 12 AWG - 0.2" Pitch | 0 |
|
$4.3100 / $6.2800 | Buy Now |