Part Details for 121-D-121/05 by WECO Electrical Connectors
Overview of 121-D-121/05 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-D-121/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-D-121/05-ND
|
DigiKey | PLUG-IN SCR, CONN 5 P, 5.08MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2267 / $4.1200 | Buy Now |
DISTI #
71512767
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 121-D-121/05 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 5 Pole - 26 to 12 AWG - 0.2" Pitch | 0 |
|
$2.0000 / $3.0400 | Buy Now |