Part Details for 121-A-111/10 by WECO Electrical Connectors
Overview of 121-A-111/10 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-A-111/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-A-111/10-ND
|
DigiKey | PLUG-IN CONNECTOR IN 5.08 MM PIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
183 In Stock |
|
$4.9508 / $8.9300 | Buy Now |
DISTI #
70212052
|
RS | Conn Term Blk PCB Plug 10 5.08 mm 26-12 Gray 10 A 300 V | WECO 121-A-111/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$6.2800 / $8.7200 | Buy Now |
|
Future Electronics | 121-A-111 Series Plug 10 Position 5.08 mm 12-26 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$3.3000 | Buy Now |