Part Details for 121-503JAJ-Q01 by Honeywell Sensing and Control
Overview of 121-503JAJ-Q01 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-503JAJ-Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1774
|
Newark | In Line Probe, Thermistor Type:Ntc, Resistance (25°C):50Kohm, Product Range:121 Series, B-Constant:4061K, B-Constant Tolerance:-, Probe Material:Glass, Lead Length:50.8Mm, Operating Temperature Min:-60°C, Qualification:- Rohs Compliant: Yes |Honeywell 121-503JAJ-Q01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3200 | Buy Now |
DISTI #
000000000000338669
|
Sager | NTC Thermistors 50KOhm 20% Thermisto standard glass prob | 0 |
|
Buy Now |
Part Details for 121-503JAJ-Q01
121-503JAJ-Q01 CAD Models
121-503JAJ-Q01 Part Data Attributes
|
121-503JAJ-Q01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
121-503JAJ-Q01
Honeywell Sensing and Control
NTC Thermistor, 50000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED PROBE | |
Manufacturer Series | 121 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3980 K | |
Thermistor Application | TEMPERATURE SENSING |