Part Details for 121-1243246 by ElectroCraft
Overview of 121-1243246 by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-1243246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | 2.1" frame PMDC Brush motor, 24VDC winding, 3600RPM no-load speed, 158 oz-in stall torque, 27 oz-in load torque | 0 |
|
Buy Now |