Part Details for 121-104KAH-Q01 by Honeywell Sensing and Control
Overview of 121-104KAH-Q01 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-104KAH-Q01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1372
|
Newark | Passives |Honeywell 121-104KAH-Q01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9500 | Buy Now |
DISTI #
480-3124-ND
|
DigiKey | THERM NTC 100KOHM 4118K PROBE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$18.4200 / $30.4100 | Buy Now |
DISTI #
785-121-104KAH-Q01
|
Mouser Electronics | NTC Thermistors 100K Ohm 20% RAD Thermistor Probe RoHS: Compliant | 38 |
|
$18.6800 / $25.1300 | Buy Now |
DISTI #
70014876
|
RS | Glass, 100000 Ohms at 25 C, 2.5 in., 300 C, 20%, 121 Series | Honeywell 121-104KAH-Q01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 59 |
|
$19.9500 / $25.9100 | Buy Now |
|
Onlinecomponents.com | NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 20% RAD Thermistor Probe RoHS: Compliant |
120 In Stock |
|
$19.0500 / $41.7600 | Buy Now |
DISTI #
58090804
|
Verical | NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 20% RAD Thermistor Probe RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2129 | Americas - 116 |
|
$28.3276 / $52.3965 | Buy Now |
|
Powell Electronics | Thermistors Min Qty: 100 | 34 |
|
$17.7300 / $20.4700 | Buy Now |
DISTI #
000000000000772634
|
Sager | NTC Thermistors 100K Ohm 20% RAD Thermistor Probe Min Qty: 100 | 0 |
|
$20.9400 / $21.4900 | Buy Now |
|
Master Electronics | NTC (Negative Temperature Coefficient) Thermistors 100K Ohm 20% RAD Thermistor Probe RoHS: Compliant |
120 In Stock |
|
$19.0500 / $41.7600 | Buy Now |