Part Details for 121-100-1-1-20BFTN by Glenair Inc
Overview of 121-100-1-1-20BFTN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-100-1-1-20BFTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH7727
|
Newark | Connector |Glenair 121-100-1-1-20BFTN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 415 |
|
$53.2300 / $172.0200 | Buy Now |
DISTI #
3937-121-100-1-1-20BFTN-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
415 In Stock |
|
$248.7200 | Buy Now |
DISTI #
2899-121-100-1-1-20BFTN-1448-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$275.1520 / $526.0300 | Buy Now |
DISTI #
121-100-1-1-20BFTN
|
Avnet Americas | Series 74 Helical Convoluted Tubing Type C with External Shield and Jacket Standard Wall Tubing Size 20 FEP Black - Bulk (Alt: 121-100-1-1-20BFTN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 415 Factory Stock |
|
RFQ | |
DISTI #
GLE121-100-1-1-20BFTN
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |