There are no models available for this part yet.
Overview of 121-0510-888 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 121-0510-888 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
121-0510-888
|
Avnet Americas | - Bulk (Alt: 121-0510-888) Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0875 / $96.2555 | Buy Now | |
DISTI #
965-121-0510-888
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 1210510888 RoHS: Compliant | 0 |
|
$71.9800 / $78.8200 | Order Now | |
DISTI #
ITT121-0510-888
|
Heilind Electronics | 121-0510-888 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.7400 / $120.7800 | Buy Now | ||
DISTI #
ITT121-0510-888
|
Interstate Connecting Components | 121-0510-888 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$63.7400 / $120.7800 | Buy Now |