Part Details for 121-0510-848 by ITT Interconnect Solutions
Overview of 121-0510-848 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 121-0510-848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121-0510-848
|
Avnet Americas | - Bulk (Alt: 121-0510-848) Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5375 / $101.6760 | Buy Now |
DISTI #
965-121-0510-848
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 1210510848 RoHS: Compliant | 0 |
|
$76.0300 / $83.2600 | Order Now |
DISTI #
ITT121-0510-848
|
Heilind Electronics | 121-0510-848 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.3300 / $127.5900 | Buy Now |
DISTI #
ITT121-0510-848
|
Interstate Connecting Components | 121-0510-848 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.3300 / $127.5900 | Buy Now |