Part Details for 120PCL-NWR by Visual Communications Company
Results Overview of 120PCL-NWR by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120PCL-NWR Information
120PCL-NWR by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 120PCL-NWR
120PCL-NWR CAD Models
120PCL-NWR Part Data Attributes
|
120PCL-NWR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
120PCL-NWR
Visual Communications Company
Single Color LED, Red, Clear, 7.4mm,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm |