Part Details for 120MB by CML Innovative Technologies
Overview of 120MB by CML Innovative Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2234
|
Newark | Lamp, Incandescent, Mini Bayonet, 120V, Supply Voltage:120V, Lamp Base Type:Miniature Bayonet, Bulb Size:T-2, Mscp:1200, Average Bulb Life:5000H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 120MB Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70463586
|
RS | Incandescent Lamp T-2 30mm BA9s 120V 25mA, 5.000h | CML Innovative Technologies 120MB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 237 |
|
$0.9900 / $1.1700 | Buy Now |
DISTI #
52711607
|
Verical | T-2 Miniature Bayonet Base Clear Incandescent Lamp CC-7A 5000 Hours Min Qty: 100 Package Multiple: 100 Date Code: 1503 | Americas - 4400 |
|
$0.9951 / $1.4702 | Buy Now |
|
Quest Components | LAMP INCAND T-2 120V BAYONET BS | 98 |
|
$0.8945 / $1.4908 | Buy Now |