Part Details for 120FEE by Eaton Bussmann
Overview of 120FEE by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120FEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5868
|
Newark | Semi.gp.uk.690V.120A |Eaton Bussmann 120FEE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.0400 / $284.5300 | Buy Now |
DISTI #
120FEE-ND
|
DigiKey | FUSE CARTRIDGE 120A 450VDC RECT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.0800 | Buy Now |
DISTI #
000000000000013764
|
Sager | Specialty Fuses 120Arms British Style Min Qty: 1 | 0 |
|
$172.6500 / $191.8300 | Buy Now |