-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120D10 by Opto 22 is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1081
|
Newark | Ssr, Panel Mount, 140Vac, 32Vdc, 10A, Contact Configuration:-, Load Current:10A, Operating Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$50.9700 / $53.6500 | Buy Now |
DISTI #
3845-120D10-ND
|
DigiKey | 120 VAC, 10 AMP, DC CONTROL SOLI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$67.1100 | Buy Now |
DISTI #
94-120D10
|
Mouser Electronics | Solid State Relays - SSRs 120 VAC, 10 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 19 |
|
$51.7700 / $53.7900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 140V AC-IN 120V AC-OUT 4-Pin RoHS: Compliant |
117 In Stock |
|
$48.4800 / $53.1300 | Buy Now |
DISTI #
87770841
|
Verical | 120 VAC, 10 AMP, DC CONTROL Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 113 |
|
$56.4706 / $66.6625 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$60.8400 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:HL048HD4.4 | 5 |
|
$65.9100 | Buy Now |
|
Quest Components | IC,NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:HL048HD4.4 | 2 |
|
$26.0000 | Buy Now |
|
Master Electronics | Relay SSR 140V AC-IN 120V AC-OUT 4-Pin RoHS: Compliant |
117 In Stock |
|
$48.4800 / $53.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120D10
Opto 22
Buy Now
Datasheet
|
Compare Parts:
120D10
Opto 22
Solid State Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm |
The maximum cable length for the 120D10 is 100 meters (328 feet) for a single segment, but it can be extended up to 1200 meters (3937 feet) using repeaters.
Yes, the 120D10 is certified for use in hazardous locations, including Class I, Division 2 and Zone 2 areas, making it suitable for use in industrial environments with explosive atmospheres.
The 120D10 has built-in noise filtering and surge protection, and it uses differential signaling to reduce electromagnetic interference (EMI) and radio-frequency interference (RFI).
Yes, the 120D10 is designed to work seamlessly with other Opto 22 products, including the OptoEMU sensor interface, the OptoSwitch relay interface, and the OptoControl I/O controller.
The 120D10 has an operating temperature range of -40°C to 85°C (-40°F to 185°F), making it suitable for use in a wide range of industrial environments.