Part Details for 120C-835D00 by Attend Technology Inc
Overview of 120C-835D00 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for 120C-835D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-120C-835D00-ND
|
DigiKey | CONN CFAST SOCKET RA SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
861 In Stock |
|
$6.1625 / $13.2000 | Buy Now |
|
NAC | Cfast Socket Push-Push Type, H=8.35mm, 10u in. RoHS: Compliant Min Qty: 440 Package Multiple: 440 Container: Tray | 0 |
|
$3.6400 / $4.3600 | Buy Now |