Part Details for 120AP.1-10SDC by Amperite Co
Overview of 120AP.1-10SDC by Amperite Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120AP.1-10SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B860
|
Newark | Delay-On-Operate, Time Delay Relay, Solid State Cmos Digital Circuitry, Dpdt, 10 Amperes, Octal Plug-In, Knob Adjustable |AMPERITE 120AP.1-10SDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Time Delay Relay - DPDT - On Delay - 120VAC - 10A - 0.1 to 10 Seconds - 8 Pin - Socket Mounting. RoHS: Compliant |
3 In Stock |
|
$77.5800 / $98.8500 | Buy Now |
DISTI #
120AP.1-10SDC
|
Relay Specialties | TDR, Delay on Break, 120 VAC2C DPDT, Adj, 0.1 sec - 10 sec8-pin octal, 10 Amp Min Qty: 1 | 3 |
|
$112.7690 | Buy Now |