Part Details for 120A108G by Bomar Interconnect Products Inc
Overview of 120A108G by Bomar Interconnect Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120A108G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120A108G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 120A108G
120A108G CAD Models
120A108G Part Data Attributes
|
120A108G
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
120A108G
Bomar Interconnect Products Inc
RF N Connector, Female, Cable Mount, Clamp Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 59/U, RG 62/U; INSERTION LOSS MAX AT 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | ACETAL/POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Panel Mount | NO | |
Termination Type | CLAMP SOLDER | |
VSWR | 1.3 |