Part Details for 120A10 by Opto 22
Overview of 120A10 by Opto 22
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9769
|
Newark | Ssr, Panel Mount, 140Vac, 280Vac, 10A, Contact Configuration:-, Load Current:10A, Operating Voltage Max:140Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Opto 22 120A10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4400 / $64.3200 | Buy Now |
DISTI #
94-120A10
|
Mouser Electronics | Solid State Relays - Industrial Mount 120 VAC, 10 Amp, AC Control Solid State Relay (SSR) RoHS: Compliant | 5 |
|
$52.2800 / $62.3700 | Buy Now |
DISTI #
70133850
|
RS | Relay, 10 A (Nom.), Solid State, 85 VAC (Pick-Up), 10 VAC (Drop-Out), Screw | Opto 22 120A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 95 |
|
$52.4900 / $65.6100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 140V AC-IN 120V AC-OUT 4-Pin |
28 In Stock |
|
$46.6700 / $79.5500 | Buy Now |
|
Master Electronics | Relay SSR 140V AC-IN 120V AC-OUT 4-Pin |
28 In Stock |
|
$46.6700 / $79.5500 | Buy Now |
Part Details for 120A10
120A10 CAD Models
120A10 Part Data Attributes:
|
120A10
Opto 22
Buy Now
Datasheet
|
Compare Parts:
120A10
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 85 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm |