Part Details for 120A1-100SST1 by Amperite Co
Overview of 120A1-100SST1 by Amperite Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9584120A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, bp power XCede 4-Pair, power, 3 up. | |
PTMA401120A1AD | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-4 | |
PTMA401120A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module |
Price & Stock for 120A1-100SST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B910
|
Newark | Time Delay Relay Spst-No, 100Sec, 120Vac, Relay Mounting:Panel Mount, Load Current:1A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:-, Timer Functions:Delay-On-Make, Control Voltage Ac Min:105V, Carry Current:1A |AMPERITE 120A1-100SST1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |