Part Details for 120A1-100MST1A by Amperite Co
Overview of 120A1-100MST1A by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9584120A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, bp power XCede 4-Pair, power, 3 up. | |
PTMA401120A1AD | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-4 | |
PTMA401120A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module |
Price & Stock for 120A1-100MST1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70200072
|
RS | RelaySSTime DelayOn DelaySPST-NOCur-Rtg 2A 120V AC1-100 Minutes | AMPERITE CO/OLYMPIC CONTROLS CORP 120A1-100MST1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$61.7200 / $77.1500 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2A SPST-NO (50.8x50.8x30.73)mm Plug-In Time Delay Relay |
25 In Stock |
|
$50.7500 / $100.2300 | Buy Now |