120CDB32.768MHZ
CTS Corporation
Description: HCMOS Output Clock Oscillator, 32.768MHz Nom

Overview of 120CDB32.768MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 120CDB32.768MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 120CDB32.768MHZ by CTS Corporation

120CDB32.768MHZ
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
DIP18,1.6,200
Reach Compliance Code
unknown
Aging
0.3 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.005 ppm
Input Power
4 W
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
18
Operating Frequency-Nom
32.768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS
Output Load
20 pF
Oven Supply Voltage
12V
Package Body Material
METAL
Package Equivalence Code
DIP18,1.6,200
Physical Dimension
53.34mm x 53.34mm x 25.4mm
Qualification Status
Not Qualified
Supply Voltage-Nom
12 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Warm-up Power
10 W
Warm-up Time-Max
15 Minute
Want to compare parts?
  1. 120CDB32.768MHZ
    CTS Corporation
    HCMOS Output Clock Oscillator, 32.768MHz Nom
    VS

Alternate Parts for 120CDB32.768MHZ

This table gives cross-reference parts and alternative options found for 120CDB32.768MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120CDB32.768MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
120BDB32.768MHZ HCMOS Output Clock Oscillator, 32.768MHz Nom CTS Corporation 120CDB32.768MHZ vs 120BDB32.768MHZ

Related Parts for 120CDB32.768MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 120CDB32.768MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 120CDB32.768MHZ by CTS Corporation

  • Please alert me when 120CDB32.768MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 120CDB32.768MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 120CDB32.768MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 120CDB32.768MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 120CDB32.768MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 120CDB32.768MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: