Part Details for 1209Y5V474Z3TAR by Presidio Components Inc
Overview of 1209Y5V474Z3TAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1209Y5V474Z3TAR
1209Y5V474Z3TAR CAD Models
1209Y5V474Z3TAR Part Data Attributes
|
1209Y5V474Z3TAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1209Y5V474Z3TAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 2.41 mm |
Alternate Parts for 1209Y5V474Z3TAR
This table gives cross-reference parts and alternative options found for 1209Y5V474Z3TAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1209Y5V474Z3TAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1209Y5V474Z3T1R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs HR1209Y5V474Z3T1R |
1209Y5V474Z3F6R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs 1209Y5V474Z3F6R |
HR1209Y5V474Z3P3R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs HR1209Y5V474Z3P3R |
1209Y5V474Z3NG3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs 1209Y5V474Z3NG3 |
HR1209Y5V474Z3NGAR | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs HR1209Y5V474Z3NGAR |
HR1209Y5V474Z3H6R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs HR1209Y5V474Z3H6R |
HR1209Y5V474Z3T6R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs HR1209Y5V474Z3T6R |
1209Y5V474Z3NGB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs 1209Y5V474Z3NGB |
1209Y5V474Z3PAR | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs 1209Y5V474Z3PAR |
1209Y5V474Z3NG5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.47uF, 1210, | Presidio Components Inc | 1209Y5V474Z3TAR vs 1209Y5V474Z3NG5 |