Part Details for 1209NPO822J2T6R by Presidio Components Inc
Overview of 1209NPO822J2T6R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1209NPO822J2T6R
1209NPO822J2T6R CAD Models
1209NPO822J2T6R Part Data Attributes
|
1209NPO822J2T6R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1209NPO822J2T6R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.41 mm |
Alternate Parts for 1209NPO822J2T6R
This table gives cross-reference parts and alternative options found for 1209NPO822J2T6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1209NPO822J2T6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1209NPO822J2NG3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs 1209NPO822J2NG3R |
1209NPO822J2NG3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs 1209NPO822J2NG3 |
HR1209NPO822J2F2R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs HR1209NPO822J2F2R |
1209NPO822J2NG1R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs 1209NPO822J2NG1R |
HR1209NPO822J2NG3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs HR1209NPO822J2NG3R |
1209NPO822J2P4R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs 1209NPO822J2P4R |
1209NPO822J2F3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs 1209NPO822J2F3R |
COG1210822J1HPB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Cinetech Industrial Co Ltd | 1209NPO822J2T6R vs COG1210822J1HPB |
AC13CD822JT3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Kyocera AVX Components | 1209NPO822J2T6R vs AC13CD822JT3 |
1209NPO822J2P3R | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 1210, | Presidio Components Inc | 1209NPO822J2T6R vs 1209NPO822J2P3R |