Part Details for 1209923 by Phoenix Contact
Overview of 1209923 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1209923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1209923-ND
|
DigiKey | NUT DRIVER HEX SOCKET 13MM 7.56" Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8400 | Buy Now |
DISTI #
651-1209923
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SHN 13 RoHS: Not Compliant | 0 |
|
$21.8400 | Order Now |
DISTI #
71909645
|
RS | Socket wrench wrench size 13 mm | Phoenix Contact 1209923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0900 / $21.8400 | RFQ |
|
Onlinecomponents.com | Socket wrench - wrench size 13 mm RoHS: Compliant | 0 |
|
$15.7000 / $19.9400 | Buy Now |
DISTI #
000000000003668309
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SHN 13 Min Qty: 1 | 0 |
|
$19.0700 / $22.2500 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 900 |
|
RFQ | |
|
Master Electronics | Socket wrench - wrench size 13 mm RoHS: Compliant | 0 |
|
$15.7000 / $19.9400 | Buy Now |
Part Details for 1209923
1209923 CAD Models
1209923 Part Data Attributes:
|
1209923
Phoenix Contact
Buy Now
|
Compare Parts:
1209923
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |