Part Details for 120960 by Wakefield-Vette
Overview of 120960 by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3256
|
Newark | Liquid Cold Plate, 4-Pass, 6 Inch, Thermal Resistance:-, Packages Cooled:-, External Width - Metric:-, External Height - Metric:-, External Length - Metric:152Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Copper Rohs Compliant: Yes |Wakefield Thermal 120960 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1400 / $94.9100 | Buy Now |
DISTI #
345-1426-ND
|
DigiKey | COLD PLATE HEAT SINK BURIED Min Qty: 1 Lead time: 10 Weeks Container: Box |
13 In Stock |
|
$80.7101 / $99.3400 | Buy Now |
DISTI #
567-120960
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Fully Buried Tube Liquid Cold Plate, 4-Pass, 6 Inch RoHS: Compliant | 0 |
|
$86.9200 / $99.3400 | Order Now |
DISTI #
70907747
|
RS | Liquid Cold Plate 4 Pass 6'' Buried Tube | Wakefield 120960 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$99.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$74.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$86.8700 / $130.3800 | Buy Now |
DISTI #
000000000005591336
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Fully Buried Tube Liquid Cold Plate, 4-Pass, 6 Inch Min Qty: 25 | 0 |
|
$80.2000 / $87.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$86.8700 / $130.3800 | Buy Now |