-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(120943-2) ASSEMBLY, R/A UPM RECPT, 4 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2236
|
Newark | Hd Power Conn Assembly, R/A Upm Recpt, 4P |Amp Te Connectivity 120943-2 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 1049 |
|
$4.0400 | Buy Now |
DISTI #
2266-120943-2-ND
|
DigiKey | CONN RCPT BLADE PWR 4POS EDGE MT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1055 In Stock |
|
$4.2700 / $4.5200 | Buy Now |
DISTI #
120943-2-ND
|
DigiKey | CONN RCPT BLADE PWR 4POS EDGE MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$5.0627 / $7.8300 | Buy Now |
DISTI #
120943-2
|
Avnet Americas | Conn Power RCP 4 POS Press Fit RA Thru-Hole 18 Terminal 1 Port - Bulk (Alt: 120943-2) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7327 / $4.0883 | Buy Now |
DISTI #
571-120943-2
|
Mouser Electronics | Heavy Duty Power Connectors ASSEMBLY, R/A UPM RECPT, 4P RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
73773822
|
RS | UPM R/A REC HC 4P Power Connector, Rectangular Power Connectors | TE Connectivity 120943-2 Min Qty: 5700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 570 Container: Box | 0Box |
|
$3.4900 | Buy Now |
DISTI #
AMP120943-2
|
Heilind Electronics | ASSEMBLY, R/A UPM RECPT, 4 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UPM R/A REC HC 4P Power Connector RoHS: Compliant |
1049 Partner Stock |
|
$3.9400 / $4.1000 | Buy Now |
DISTI #
AMP120943-2
|
Interstate Connecting Components | ASSEMBLY, R/A UPM RECPT, 4 POS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120943-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120943-2
TE Connectivity
(120943-2) ASSEMBLY, R/A UPM RECPT, 4 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.392 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 120943-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120943-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMX-P2X2R-6021-061 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 120943-2 vs AMX-P2X2R-6021-061 |
1489130-2 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | 120943-2 vs 1489130-2 |
10028916-5544P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 120943-2 vs 10028916-5544P00 |
AMX-P2X2R-6021-051 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 120943-2 vs AMX-P2X2R-6021-051 |
10052620-5554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 120943-2 vs 10052620-5554P00LF |
10098549-4444P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 120943-2 vs 10098549-4444P00LF |
10028916-5455P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 120943-2 vs 10028916-5455P00LF |
10084582-4554P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 120943-2 vs 10084582-4554P00 |
10052620-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 120943-2 vs 10052620-4554P00LF |
10028916-5545P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 120943-2 vs 10028916-5545P00 |