Part Details for 12092378 by Aptiv PLC
Overview of 12092378 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12092378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12092378
|
Mouser Electronics | Automotive Connectors LAMP SKT HDSHLL 3W FEM RoHS: Compliant | 700 |
|
$0.7420 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5770 / $0.8460 | Buy Now |
DISTI #
12092378
|
TTI | Automotive Connectors LAMP SKT HDSHLL 3W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 700 In Stock |
|
$0.5710 | Buy Now |